25A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, PTZZ0005DA-A, SC-100, LFPAK-5
Renesas RJK0651DPB-00-J5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RJK0651DPB-00-J5 to view detailed technical specifications.
No datasheet is available for this part.