Renesas RJP4006AGE-00-P5 technical specifications.
| Package Family Name | SOJ |
| Package/Case | TSOJ |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.022 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single Quad Collector Triple Emitter |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum Gate Emitter Voltage | ±6V |
| Typical Collector Emitter Saturation Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas RJP4006AGE-00-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.