The RMLV0808BGSB is an 8-Mbit static RAM organized as 1,048,576 words by 8 bits, fabricated using Renesas' Advanced LPSRAM technology. It operates from a single 2.4V to 3.6V power supply and features extremely low standby current, making it suitable for battery backup applications. The device offers equal access and cycle times with a maximum access time of 45ns at 2.7V or higher.
Renesas RMLV0808BGSB-4S2#HA0 technical specifications.
| Memory Size | 8Mbit |
| Organization | 1024K x 8words x bits |
| Supply Voltage (Min) | 2.4V |
| Supply Voltage (Max) | 3.6V |
| Access Time (at 2.7V-3.6V) | 45ns |
| Access Time (at 2.4V-2.7V) | 55ns |
| Standby Current (Typ) | 0.45µA |
| Operating Temperature | -40 to +85°C |
| Pin Count | 44pins |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Renesas RMLV0808BGSB-4S2#HA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.