The E2 emulator is a high-speed on-chip debugging emulator and flash programmer designed for Renesas microcontrollers including the RA, RE, RX, RL78, and RH850 families. It features download speeds up to twice as fast as the E1 emulator, integrated hot plug-in capability without additional adapters, and serves as a current consumption tuning solution when used with QE for Current Consumption. It supports input/output of external triggers and is compatible with the board interface used for E1 emulators.
Checking distributor stock and pricing after the page loads.
Renesas RTE0T00020KCE00000R technical specifications.
| Host Interface | USB 2.0 (High Speed / Full Speed) |
| Target Interface | 20pins |
| Download Speed | 2x faster than E1multiplier |
| Operating Voltage | 1.8 to 5.5V |
| External Trigger Input/Output | Supported |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.