A low-voltage permanent magnet synchronous motor (brushless DC motor) solution that allows for the evaluation of motor control using the RA6T1 microcontroller. The system features three-shunt current detection, overcurrent protection, and supports the Renesas Motor Workbench development tool. It includes a 48V inverter board and a permanent magnet synchronous motor.
Renesas RTK0EMA170S00020BJ technical specifications.
| Target MCU | RA6T1 (Cortex-M4) |
| Supported Motor Type | Permanent Magnet Synchronous Motor (PMSM) / BLDC |
| Current Detection | 3shunts |
| Input Voltage (Inverter Board) | 48V |
| Overcurrent Protection | Included |
| RoHS | Compliant |
Download the complete datasheet for Renesas RTK0EMA170S00020BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.