The RTK70E015DS00000BE is an evaluation kit for the RZ/V2N microprocessor, which features a quad-core Arm Cortex-A55, a Cortex-M33 core, and Renesas' proprietary DRP-AI3 accelerator delivering up to 15 TOPS of AI performance. The board is designed for vision AI development, featuring dual-channel MIPI CSI-2 camera interfaces, high-speed connectivity including PCIe Gen3 and USB 3.2, and 24-channel AD converters. It serves as a comprehensive platform for developing Driver Monitoring Systems (DMS), AI monitoring cameras, and robotic applications with high power efficiency.
Checking distributor stock and pricing after the page loads.
Renesas RTK70E015DS00000BE technical specifications.
| AI Performance | 15TOPS |
| CPU Core | 4x Cortex-A55 @ 1.8GHz, 1x Cortex-M33 @ 200MHzCores |
| On-chip SRAM | 1.5MB |
| MIPI CSI-2 Interface | 2Channels |
| Gigabit Ethernet | 2Channels |
| USB Interface | USB 3.2 Gen2 / USB 2.0Version |
| PCIe Interface | Gen3 / 2-laneGen/Lanes |
| CAN FD | 6Channels |
| RoHS | Compliant |