The RA0E3 Fast Prototyping Board is a development kit designed for evaluation, prototyping, and development for the RA0E3 MCU group. This board features an on-board E2 emulator-lite (E2E-lite) programmer/debugger, access to all MCU I/O pins through headers, and specialized connectors including Arduino Uno R3 and Pmod interfaces for easy expansion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas RTK7FPA0E3S00001BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas RTK7FPA0E3S00001BJ technical specifications.
| MCU Part Number | R7FA0E3073CFM |
| Processor Core | ARM Cortex-M23 |
| Clock Speed | 32MHz |
| Flash Memory | 128KB |
| RAM | 16KB |
| On-board Debugger | E2 Emulator-lite |
| Expansion Interface | Arduino Uno R3 / Pmod |
| RoHS | Compliant |
Download the complete datasheet for Renesas RTK7FPA0E3S00001BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.