The S4MF04207SPZQQ1 is a 48KB FLASH microcontroller from Renesas with I2C, UART, and USART interfaces. It operates within a temperature range of -20°C to 85°C. The device features 55 I/Os and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and voltage detect. The microcontroller has an internal oscillator and is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/28 |
| RoHS | Not Compliant |