Renesas S5LS10106ASPGEQQ1 technical specifications.
| Package/Case | TQFP |
| Interface | USB, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2200 |
| RoHS | Not Compliant |
No datasheet is available for this part.