Renesas S5LS10116ASPGEQQ1 technical specifications.
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Series | M16C™ M16C/60/62P |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas S5LS10116ASPGEQQ1 to view detailed technical specifications.
No datasheet is available for this part.