IC ARM CORTEX MCU 1MB 144LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 158 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | M16C/R32C/100/116A |
| RoHS | Not Compliant |