The S5LS20206ASPGEQQ1 is a microcontroller from Renesas with SCI, EBI/EMI interfaces and 128KB of Mask ROM memory. It operates between -20°C and 75°C and features 98 I/Os. The device includes an internal oscillator and peripherals such as power-on reset, pulse-width modulation, watch dog timer, and direct memory access controller. It is packaged in a tray.
Renesas S5LS20206ASPGEQQ1 technical specifications.
| Interface | SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 98 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7040 |
| RoHS | Not Compliant |
No datasheet is available for this part.