The SAF-XC878M-16FFI5VAC is a 20MHz microcontroller from Renesas, featuring a R8C core and 12KB of FLASH memory. It supports UART and USART interfaces and has 13 I/Os. The device operates between -20°C and 85°C and is available in an LSSOP package. It includes peripherals such as a power-on reset, watchdog timer, and voltage detect circuitry. The microcontroller is packaged in a rail or tube format.
Renesas SAF-XC878M-16FFI5VAC technical specifications.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Voltage Detect |
| RoHS | Not Compliant |
No datasheet is available for this part.