The SAF-XE164F-96F66LAC is a microcontroller from Renesas featuring a 52KB FLASH memory, 55 I/Os, and an internal oscillator. It supports I2C, IrDA, and SCI interfaces, and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device operates within a temperature range of -40°C to 85°C and is packaged in a BQFP package. It is available in a tray packaging format.
Renesas SAF-XE164F-96F66LAC technical specifications.
| Package/Case | BQFP |
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Series | H8® H8/300H SLP |
| RoHS | Not Compliant |
No datasheet is available for this part.