The SLG47912V-SKT is an evaluation socket intended for use with the ForgeFPGA SLG47912 device. The SLG47912 itself is a low-power, small-form-factor FPGA featuring 1120 5-bit LUTs, 1120 DFFs, 32 kb BRAM, and 5 kb distributed memory. This socket allows for prototyping and programming of the 48-pin QFN (6.0 mm x 6.0 mm) version of the chip without permanent soldering. The device supports configuration via OTP NVM or SPI interface and includes features such as AES decryption, CRC integrity checks, and flexible I/O voltage domains.
Sign in to ask questions about the Renesas SLG47912V-SKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas SLG47912V-SKT technical specifications.
| Look-up Tables (LUTs) | 1120count |
| D-type Flip-Flops (DFFs) | 1120count |
| BRAM | 32kbit |
| Distributed Memory | 5kbit |
| GPIO Count | 40count |
| Operating Temperature | -40 to 85°C |
| Supply Voltage (VDDC) | 1.1V |
| Supply Voltage (VDDIO) | 1.71 to 3.465V |
| Package Dimensions | 6.0 x 6.0mm |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Renesas SLG47912V-SKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.