The SLG47921V-SKT is a development socket kit designed for the SLG47921V ForgeFPGA. It allows for the configuration and testing of the SLG47921 in a 48-pin LQFN package (6.0mm x 6.0mm) without soldering, typically used in conjunction with the GreenPAK Designer or ForgeFPGA Workshop software and a hardware programmer.
Renesas SLG47921V-SKT technical specifications.
| Supported Device Package | 48-pin LQFN (6.0mm x 6.0mm) |
| Target Device | SLG47921V |
| LUT Count | 2240count |
| D-type Flip Flops | 2240count |
| BRAM | 64kbit |
| GPIOs Supported | 40count |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.