The ST10F269-SDTR microcontroller from Renesas features a 57-pin BQFP package and operates within a temperature range of -20°C to 75°C. It includes 64KB of FLASH memory and an internal oscillator. The device also provides various peripherals, such as power-on reset, pulse-width modulation, and a watchdog timer.
Renesas ST10F269-SDTR technical specifications.
| Package/Case | BQFP |
| Interface | IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8S/2100 |
| RoHS | Not Compliant |
No datasheet is available for this part.