MCU 16-bit ST10 CISC/RISC 256KB Flash 5V 144-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | USB, IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 105 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7700 |
| RoHS | Not Compliant |