The ST10F273-4T3 is a 103-pin LQFP microcontroller from Renesas with ROMless memory and 103 I/Os. It features an internal oscillator and supports SCI and IrDA interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and watchdog timer, as well as direct memory access capabilities.
Checking distributor stock and pricing after the page loads.
Renesas ST10F273-4T3 technical specifications.
| Package/Case | LQFP |
| Interface | IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 103 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2600 |
| RoHS | Not Compliant |
No datasheet is available for this part.