Renesas ST10F273-4TR3 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 71 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/29 |
| RoHS | Not Compliant |
No datasheet is available for this part.