Renesas ST10F275-6Q3 technical specifications.
| Package/Case | BQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 74 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8/300 |
| RoHS | Not Compliant |
No datasheet is available for this part.