Renesas ST10F276-6Q3 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, CAN, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | M16C™ M32C/80/87 |
| RoHS | Not Compliant |
No datasheet is available for this part.