MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP
Checking distributor stock and pricing after the page loads.
Renesas STM32F217ZET6 technical specifications.
| Package/Case | LFBGA |
| Frequency | 100MHz |
| Interface | I2C, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 140 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RX600 |
| RoHS | Not Compliant |