MOSFET N-CH 600V 12A TO220SIS
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 8.5nF |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 8.5mR |
| RoHS | Not Compliant |