IC MCU 32BIT 128KB FLASH 64TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | H8® H8/300H Tiny |
| RoHS | Not Compliant |