C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 80-LQFP -40 to 125
Renesas TMS320F28035PNS technical specifications.
| Package/Case | BQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | H8® H8/300H Tiny |
| RoHS | Not Compliant |
No datasheet is available for this part.