Renesas TMS320F2809PZS technical specifications.
| Package/Case | LQFP |
| Interface | I2C, USB, IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 92 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | H8® H8SX/1600 |
| RoHS | Not Compliant |
No datasheet is available for this part.