The TPCF8304(TE85L,F) is a dual N and P-channel FET from Renesas. It features a maximum drain to source voltage of 30V and a continuous drain current of 5A. The device is packaged in a surface mount SOIC package and is available on tape and reel. The FET has an input capacitance of 400pF and a maximum power dissipation of 2W. It is suitable for a variety of applications including power management and switching circuits.
Renesas TPCF8304(TE85L,F) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 400pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 36mR |
| RoHS | Compliant |
No datasheet is available for this part.