The uPA1434H is a 60V 3A NPN transistor with a minimum DC current gain of 500. It features a rectangular IN-LINEMeter package made of plastic and is suitable for switching applications. The device is not qualified and is not RoHS compliant. It has a maximum operating temperature of 150°C and is available in a through-hole terminal form with a tin finish.
Checking distributor stock and pricing after the page loads.
Renesas uPA1434H technical specifications.
| Collector-emitter Voltage-Max | 60V |
| DC Current Gain-Min (hFE) | 500 |
| JESD-609 Code | e0 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.