Power Bipolar Transistor NPN
Checking distributor stock and pricing after the page loads.
Renesas UPA1434H-AZ technical specifications.
| Collector-emitter Voltage-Max | 60V |
| DC Current Gain-Min (hFE) | 500 |
| Max Collector Current | 3A |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.