The uPA1453H is a PNP transistor with a maximum collector-emitter voltage of 60V and a minimum DC current gain of 50. It can handle a maximum collector current of 5A and operates within a temperature range of -40°C to 150°C. The transistor is available in a rectangular package made of plastic and features a through-hole terminal form. It is not qualified for use in automotive applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas uPA1453H technical specifications.
| Collector-emitter Voltage-Max | 60V |
| DC Current Gain-Min (hFE) | 50 |
| JESD-609 Code | e0 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | PNP |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.