The uPA1476H is a 4-element NPN transistor with a minimum DC current gain of 500 and a maximum collector current of 2A. It has a maximum operating temperature of 150°C and a peak reflow temperature of 225°C. The transistor is not qualified and is not RoHS compliant. It has a plastic package with a rectangular shape and an IN-LINEMeter style. The transistor is intended for switching applications and has a silicon element material.
Checking distributor stock and pricing after the page loads.
Renesas uPA1476H technical specifications.
| Collector-emitter Voltage-Max | 115V |
| DC Current Gain-Min (hFE) | 500 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.