The uPA1522H is a metal-oxide semiconductor N-channel transistor with a maximum operating temperature of 150°C. It has a maximum drain current of 2A and a maximum power dissipation of 3.5W. The device is packaged in a rectangular plastic body with a through-hole terminal form and tin finish. It is not qualified and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 2A |
| Drain Current-Max (ID) | 2A |
| Drain-source On Resistance-Max | 250mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 3.5W |
| Pulsed Drain Current-Max (IDM) | 8A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |