The uPA1601CX is a 7-element N-channel switching FET from Renesas with a minimum breakdown voltage of 30V and maximum drain current of 430mA. It features a maximum drain-source on resistance of 5.3 ohms. The device is packaged in a plastic, rectangular PDIP-16 package with a tin terminal finish and through-hole terminals. It is not qualified and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas uPA1601CX technical specifications.
| Drain Current-Max (ID) | 430mA |
| Drain-source On Resistance-Max | 5.3R |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Number of Elements | 7 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.