The uPA1601GS-A is a 7-channel N-channel metal-oxide semiconductor switch from Renesas. It features a maximum drain current of 430mA and a maximum drain-source on resistance of 5.3 ohms. The device has a minimum breakdown voltage of 30V and is suitable for switching applications. The uPA1601GS-A is packaged in a small outline rectangular plastic package with a tin finish and gull wing terminals. It is RoHS compliant and suitable for surface mount applications, with a peak reflow temperature of 260°C and a maximum time at peak reflow temperature of 10 seconds.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (ID) | 430mA |
| Drain-source On Resistance-Max | 5.3R |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Number of Elements | 7 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |