The UPA1602CX-A is a 7-bit peripheral driver IC from Renesas, designed for use in industrial temperature applications. It features built-in transient protection and operates from a supply voltage of 4.5 to 5.5V. The device can sink up to 270mA of output current and is available in a DIP-16 package. The UPA1602CX-A is not qualified, but is RoHS compliant and suitable for use in 5V power supply systems.
Checking distributor stock and pricing after the page loads.
| Built-in Protections | TRANSIENT |
| Driver Number of Bits | 7 |
| Height - Seated (Max) | 5.08mm |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 7 |
| Output Current Flow Direction | SINK |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 7.62mm |
| RoHS | Compliant |