The uPA1603CX is a 4-element N-channel switching FET from Renesas, featuring a maximum drain current of 870mA and a minimum breakdown voltage of 30V. It has a maximum on-resistance of 1.3 ohms and a maximum power dissipation of 1W. The device is packaged in a plastic PDIP-16 case and is suitable for switching applications. It has an operating temperature range of -40°C to 85°C, but is not qualified for automotive use and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 870mA |
| Drain Current-Max (ID) | 870mA |
| Drain-source On Resistance-Max | 1.3R |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 1W |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |