The uPA1604CX is a 4-bit peripheral driver from Renesas, featuring a maximum output current of 540mA and a supply voltage range of 4.5V to 5.5V. It operates within a temperature range of -40°C to 85°C and is available in a DIP-16 package with a rectangular shape and a terminal pitch of 2.54mm. The device is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Built-in Protections | TRANSIENT |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 5.08mm |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 540mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Output Current Flow Direction | SINK |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |