The UPA1717G-E1-A is a single P-channel metal-oxide semiconductor field-effect transistor from Renesas. It features a maximum drain current of 6A and a maximum power dissipation of 2W. The device is designed to operate within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 6A |
| Drain Current-Max (ID) | 6A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |