Renesas UPA1728G-E2 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1728G-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.