The UPA1759G-E2 is a dual N-channel MOSFET from Renesas, packaged in a SOP case and designed for surface mount applications. It can handle a continuous drain current of 5A and a gate-to-source voltage of 20V. The device is rated for operation over a temperature range of -55°C to 150°C and has a power dissipation of 2W. The UPA1759G-E2 is available on tape and reel for easy handling and integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Compliant |