The UPA1764G-E1-A is a surface mount N-channel metal-oxide semiconductor field effect transistor with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It is RoHS compliant and features a terminal finish of tin. The FET has a maximum drain current of 7A and is suitable for use in high-temperature applications.
Renesas UPA1764G-E1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 7A |
| Drain Current-Max (ID) | 7A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.