The UPA1764G-E2 is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7A and a gate to source voltage of 20V. The device features a fall time of 27ns and a turn-off delay time of 65ns. It also has a turn-on delay time of 15ns.
Sign in to ask questions about the Renesas UPA1764G-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPA1764G-E2 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1764G-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.