Trans MOSFET P-CH 20V 12A 8-Pin Power TSSOP T/R
Renesas UPA1817GR-9JG-E2 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Fall Time | 230ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
No datasheet is available for this part.