The UPA1918TE-T1 is a surface mount enhancement mode MOSFET with a maximum drain source voltage of 60V and a maximum continuous drain current of 3.5A. It has a typical RDS-on value of 143mOhm at 10V and a typical turn-on delay time of 12ns. The device operates over a temperature range of -55 to 150°C and is available in a 6SC-95 package, packaged in tape and reel. It is not rad hard and is suitable for use in a variety of applications.
Sign in to ask questions about the Renesas UPA1918TE-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPA1918TE-T1 technical specifications.
| Packaging | Tape & Reel |
| Rad Hard | No |
| Package | 6SC-95 |
| Channel Type | P |
| Channel Mode | Enhancement |
| Maximum Drain Source Voltage | 60 V |
| Maximum Continuous Drain Current | 3.5 A |
| RDS-on | 143@10V mOhm |
| Maximum Gate Source Voltage | ±20 V |
| Typical Turn-On Delay Time | 12 ns |
| Typical Rise Time | 5 ns |
| Typical Turn-Off Delay Time | 58 ns |
| Typical Fall Time | 27 ns |
| Operating Temperature | -55 to 150 °C |
| Mounting | Surface Mount |
| Category | MOSFET |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPA1918TE-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.