
Renesas UPA2003GR-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2003GR-A to view detailed technical specifications.
No datasheet is available for this part.
