The uPA53C is a 5-element NPN transistor with a minimum DC current gain of 2000 and a maximum collector current of 400mA. It operates at a maximum collector-emitter voltage of 30V and is available in a rectangular plastic package with a tin terminal finish and through-hole terminals. The transistor is not qualified and is not RoHS compliant. It is suitable for switching applications and features a silicon transistor element.
Checking distributor stock and pricing after the page loads.
Renesas uPA53C technical specifications.
| Collector-emitter Voltage-Max | 30V |
| DC Current Gain-Min (hFE) | 2000 |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Max Collector Current | 400mA |
| Number of Elements | 5 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.