The UPA572T is a dual N-channel metal-oxide semiconductor field-effect transistor (FET) from Renesas. It has a maximum operating temperature of 80°C and a maximum power dissipation of 200mW. The device is packaged in a small outline rectangular package made of plastic and features a gull wing terminal form with a tin finish. The UPA572T is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPA572T technical specifications.
| Drain Current-Max (Abs) (ID) | 100mA |
| Drain Current-Max (ID) | 100mA |
| Drain-source On Resistance-Max | 8R |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200mW |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.