The UPA672T is a metal-oxide semiconductor N-channel FET with a maximum drain current of 100mA and a maximum power dissipation of 200mW. It can operate at temperatures up to 150°C. The device is not RoHS compliant. It is designed for surface mount applications with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas UPA672T technical specifications.
| Drain Current-Max (Abs) (ID) | 100mA |
| Drain Current-Max (ID) | 100mA |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.