This 6-element NPN transistor is designed for switching applications and features a maximum collector current of 70mA. It is packaged in a rectangular PDIP-14 package with a plastic body and tin terminals. The transistor is not qualified and is not RoHS compliant. It is available in a through-hole terminal form with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Renesas uPA67C technical specifications.
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Max Collector Current | 70mA |
| Number of Elements | 6 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.